Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Toko 8RHB101K 100uH 8rhb Series Radial Choke

Order Code:  

27-0036

  Copy to clipboard
Brand: Toko  Copy to clipboard MPN: 8RHB101K  Copy to clipboard
 Report an error

Discontinued

Fixed radial leaded suppression choke, 100uH inductance, 10% tolerance, 0.58A DC current, 0.28R DC resistance, 3.7MHz SRF, wire leaded terminal, 5mm pitch, suitable for power decoupling in logic circuits and LF tuned circuit applications, magnetically shielded construction, suitable for large current, Toko 8RHB series.
Inductance 100µH
Tolerance 10%
Rated Current 790mA
DC Resistance 0.29Ω

Reviews


Be the first to submit a review