UniStrand 100mm Black W/resist Cable Ties - Pack of 1000

Order Code:

04-0725

Brand: UniStrand MPN: CV-100W
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £6.41
50+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
194 in stock, despatched same dayAdditional quantity lead time 9 months

Black 100mm weather resistant self-locking nylon cable ties, ideally suited for any outdoor application.


  • 2.5mm width
  • Fastens wires, cables and hose
  • One piece construction gives reliability
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 1000
Length 100mm
Colour Black
Material Nylon
Type Self locking
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot