Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 19896 100mm Air Angle Grinder

Order Code:  

91-6389

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 19896  Copy to clipboard EAN-13: 5010559198962
  • Country of Origin: Taiwan
 Report an error

Discontinued

Powerful, aluminium construction angle grinder complete with throttle safety lever, safety guard and side handle. Supplied in display carton.


  • Disc size: 100 x 6mm
  • Motor: 0.9HP
  • Spindle: 3/8" UNF
  • Free speed: 11,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 6.0cfm (170L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 2kg
Type Air angle grinder
Disc Size 100mm
Free Speed 11000rpm

Reviews


Be the first to submit a review