Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elora 01169 100mm 3/4" Square Drive Universal Joint

Order Code:  

91-1914

  Copy to clipboard
Brand: Elora  Copy to clipboard MPN: 01169  Copy to clipboard EAN-13: 5010559011698
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Head swings through 90° in both directions. With locking pin for secure socket holding. Sold loose.

Manufactured to DIN 3123 Form C/ISO 3316 Specifications


Type Universal joint
Drive 3/4in
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review