Christmas Opening Hours and Delivery Dates here

Suntan TSR-3296X-104R 100k Wr3296x 10% 3/8 Cermet Trimmer Pot

Order Code:

68-1962

Brand: Suntan MPN: TSR-3296X-104R
Qty Unit Price (Ex VAT)
1+ £0.426
25+ £0.313
100+ £0.245
500+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,000 in stock, despatched same dayAdditional quantity lead time 6 months

Suntan 100k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296X series.


  • Side adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Resistance 100kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 28
Pitch 2.54mm
Mounting Style Through hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot