Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bourns 3362W-1-104LF 100k 0.25in Cermet Trimmer Pot

Bourns 3362W-1-104LF 100k 0.25in Cermet Trimmer Pot

Order Code:  

68-1018

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3362W-1-104LF  Copy to clipboard
 Report an error

Discontinued

Miniature single turn 100k 0.25in 10% 0.5W vertical cermet trimming potentiometer from Bourns, sealed to withstand harsh environments and immersion cleaning processes.
  • Side adjustment
  • Through-hole mount
  • Features a multi-wire wiper to minimise contact resistance variation
Mounting Style Through hole
Resistance 100kΩ
Adjustment Type Side
Number of Turns 1
Power Rating 0.5W
Pitch 2.54mm
Tolerance 10%

Reviews


Be the first to submit a review