Christmas Opening Hours and Delivery Dates here

Bourns 3224J-1-104 100k 3224j 4mm 11-turn SMD Trimmer Pot

Order Code:

68-1730

Brand: Bourns MPN: 3224J-1-104

Discontinued


Surface mounting 100k 10% 0.25W 4mm square 11 turn cermet trimming potentiometer from Bourns with sealed construction to withstand standard board washing.


  • Fully compatible with pick and place
  • Flush side adjustment screw
  • Standard footprint
  • Bourns 3224J series
  • Supplied in reels of 500
Resistance 100kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 11
Mounting Style Surface mount

Trustpilot