Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bourns 3306P-1-104 100K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer

Order Code:  

67-0618

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3306P-1-104  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.390
25+ £0.320
100+ £0.287
500+ £0.260

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,032 in Stock, despatched same dayAdditional quantity lead time 14 days

Open frame 100k 6mm 25% 0.2W single turn horizontal cermet trimming potentiometer from the Bourns 3306P series.


  • Trimmers fitted with dust/splash resistant covers
  • PCB stand-offs
  • Legs preformed to retain the trimmer in PCB prior to soldering
  • Top adjustment
Mounting Style Through hole
Resistance 100kΩ
Adjustment Type Top
Number of Turns 1
Power Rating 0.2W
Pitch 2.54mm
Tolerance 25%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review