Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RV24AF 100K LIN 24mm Metal Case Solder Lug Potentiometer

Order Code:  

65-0530

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RV24AF-10D2-50F-B100K-8LA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.50
50+ £0.933
100+ £0.847
500+ £0.720

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,160 in Stock, despatched same dayAdditional quantity lead time 5 months

A 100K ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Resistance 100kΩ
Power Rating 0.5W
Tolerance 20%
Taper Linear
Shaft Diameter 6mm
Shaft Length 50mm
Number of Turns N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review