Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Iskra PNZ11Z 100K ±20% Vertical Preset Potentiometer

Order Code:  

67-0315

  Copy to clipboard
Brand: Iskra  Copy to clipboard MPN: PNZ11Z 100K  Copy to clipboard
 Report an error

Discontinued

Fully enclosed miniature single turn 100k 20% 0.15W vertical preset potentiometer from the Iskra PNZ11Z series.


  • Suitable for use in unfavourable environments
  • Regular outline facilitates use in automatic insertion machines
  • Side adjustment
  • Through-hole mount
  • Pin positions compatible with Piher PT10 and CITEC CT10 series
Mounting Style Through hole
Resistance 100kΩ
Adjustment Type Side
Number of Turns 1
Power Rating 0.15W
Pitch 2.54mm
Tolerance 20%

Reviews


Be the first to submit a review