Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bourns 3310C-001-104L 100K ±20% 9mm Sealed Panel Control Potentiometer

Bourns 3310C-001-104L 100K ±20% 9mm Sealed Panel Control Potentiometer

Order Code:  

66-0325

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3310C-001-104L  Copy to clipboard
 Report an error

Discontinued

This 100K linear response control potentiometer comes in a compact package that saves board/panel space. Typical applications for this device include: audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment.
  • PCB or bushing mount
  • Withstands industrial washing process
  • In-line straight terminals
  • End slotted shaft
  • Conductive plastic
  • 6.35mm long plastic shaft
  • Bushing 6.35 x 6.35mm
  • Supplied with spring washers and nuts
Resistance 100kΩ
Power Rating 0.25W
Tolerance 20%
Taper N/A
Shaft Diameter 3.18mm
Shaft Length 6.35mm
Number of Turns N/A

Questions


*Question functionality currently disabled


07 August 2015 Question by: Rapid Customer | Product code: 66-0325
Q. Are there knobs available for these pots ?
A. Hi Stephen, thank you for your question. Something like 32-1849 will be suitable.

Reviews


Be the first to submit a review