Christmas Opening Hours and Delivery Dates here

Vishay 14910FOGJSX10104KA 100K 12.7mm White Square Cermet Pot

Order Code:

68-2018

Brand: Vishay MPN: 14910FOGJSX10104KA

Discontinued


Vishay Spectrol 100k 12.7mm 10% 1W white square cermet potentiometer suitable for PCB or panel mounting.


  • Metal bush with slotted metal shaft (supplied with metal lock washer and nut)
  • Shaft diameter 6.35mm (0.25in)
  • Linear law
  • Low temperature coefficient
  • Robust construction
  • Smooth fed adjustment over full 300° ± 5° mechanical rotation cycle

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 100kΩ
Tolerance 10%
Taper Linear
Power Rating 1W
Shaft Diameter 3.17mm
Shaft Length 12.7mm

Trustpilot