Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2110-100R 100cm 4mm Red Stackable Lead

Order Code:  

17-2284

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2110-100R  Copy to clipboard EAN-13: 3760122593374
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.60
25+ £6.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
68 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This professional quality 4mm stackable test lead from PJP uses 0.75mm² PVC cable terminated at each end with a stackable 4mm banana plug.


  • Colour: red
  • Length 100cm
  • Voltage rating 30V AC/60V DC
  • Current rating 12A
  • PVC insulation material
  • Temperature range -20 to +80°C
  • Manufacturer's part 2110-100R
Type 4mm test lead
Colour Red
Gender Plug, stackable
Voltage Rating 30/60V AC/DC
Current Rating 12A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review