BKL 10080100 Assembled Micro USB B Plug with Open Cable End Straight

Order Code:

54-6230

Brand: BKL MPN: 10080100
Qty Unit Price (Ex VAT)
1+ £2.92
10+ £2.87
50+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayFurther 130 despatched in 4 working days

BKL Electronics 10080100 This cable assembly has a micro-USB plug. The free end of the cable has been stripped and tinned.


  • Cable length: 1.5 m
  • Connector type: Plug, straight
  • Content: 1 pc
  • Manufacturer part No.: 10080100
Cable Length 1.5m
Connector 1 USB 3.0 micro B male
Connector 2 Open end
Colour Black
Type USB 2.0 cable

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, December 22, 2018 | Question by: Rapid Customer | Product code: 54-6230
Q. The data sheet states that pins 2 and 3 are bridged. Can I still use this plug to connect power via the Raspberry Pi micro power socket?
A. Hi Keith, thank you for your question. We would not use a USB lead with the data pins shorted to power a Pi, this is normally done to fool devices that are to be charged using this cable. We would suggest 45-4009 and cut off the unused plug and just use the power pins, leaving the data pins floating.
Saturday, July 11, 2015 | Question by: Rapid Customer | Product code: 54-6230
Q. What will be the length of wire?
A. Hi Rutuja, thank you for your question. The cable length is 1.5m.

Reviews

Be the first to submit a review

Trustpilot