Conrad 1007639 Wireless Switch Adaptor Indoor Use Max Range 30m

Order Code:

52-1978

Brand: Conrad MPN: 1007639

Discontinued


By using the Conrad Radio Controlled Switch Socket with the suitable hand held transmitter, a consumer can remotely control any appliance that is plugged in to it up to a distance of 30m. It uses a 433MHz Radio Frequency so the remote does not need to be pointed at the socket and can work through walls.

Each RF socket has 4 channels than can be set from the switch at the back. For example, if you had 4 lamps plugged into the RF sockets on different channels/codes you could turn them On and Off individually or if set on the same channel/code you could turn them all on and off at the same time.


  • Converts electrical appliances to remote control On/Off operation
  • Turns appliances on and off at the click of a button
  • Great for those hard to reach sockets
  • Simple and easy to use
  • No installation required
  • Plug 'n' Play operation
  • Use to switch off appliances on standby
  • 30m range in open spaces
  • Even works through ceilings and walls
  • Manufacturer's part: 1007639

Trustpilot