Q. Do the ear cups swivel for optimum comfort?
A. Hi Michael. Thank you for your question. The headband is adjustable but the ear cups are fixed.
| Qty | Was | Unit Price (Ex VAT) |
|---|---|---|
| 1+ | £5.83 | £4.95 |
These stylish lightweight headphones are finished in black with foam earpads.
| Type | On ear |
|---|---|
| Cable Length | 1.1m |
| Colour | Black |
| Frequency Range | 20 to 20000Hz |
| Adjustable | plastic headband |
| Impedance | 32Ω |
Q. Do the ear cups swivel for optimum comfort?
A. Hi Michael. Thank you for your question. The headband is adjustable but the ear cups are fixed.