Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LappKabel 10032900 EPIC® H-B AG-LB Metal Panel Mount Base Single Lever

Order Code:  

63-3578

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 10032900 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A panel mount base with straight cable entry and a single lever for fastening. Suitable for LappKabel H-B 10 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • LappKabel part No.: 10032900
  • LappKabel type: EPIC H-B 10 AG-LB
Cable Entry Straight
Housing Material Metal
Housing Shape Rectangular
Housing Type Panel mount
Material Metal
Suitable For H-B 10

Reviews


Be the first to submit a review

Trustpilot