Christmas Opening Hours and Delivery Dates here

Zarges 100304 Aluminium Hop Up 600mm x 600mm

Order Code:

97-6232

Brand: Zarges MPN: 100304 EAN-13: 5036892003046
Qty Unit Price (Ex VAT)
1+ £96.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Zarges 100304 Hop Up platform is made from aluminium. It is a low level professional work platform which is lightweight and durable and ideal for a multitude of low level tasks. A safety locking catch prevents the legs collapsing underneath.

The platform is easy to store and transport due to compact closed dimensions and has a 150 kg load capacity.

Height: 470mm.
Platform Size: 600 x 600mm.
Weight: 7.4kg.


Type Hop up

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot