Christmas Opening Hours and Delivery Dates here

Recom 10016266 RBE-0505S DC/DC Converter 5V In 5V Out

Order Code:

49-6269

Brand: Recom MPN: RBE-0505S

Discontinued


The RECOM Power RBE-0505S is a low cost 1W unregulated DC/DC Converter. It has an input of 4.5 to 5V DC, output of 5V DC, and current output of 200mA. The operating temperature range is -40°C to +85°C, with a typical efficiency of 76%.


  • 1:1 Input range
  • SMD Package
  • Efficiency up to 76%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.70(L) x 6.0(W)
  • Type: 1W SMD DC/DC Converter
  • Manufacturer's part: RBE-0505S
Output Voltage 5V
Input Voltage Range 5V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot