Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10016256 RAZ-2405S/H DC/DC Converter 24V In 5V Out

Recom 10016256 RAZ-2405S/H DC/DC Converter 24V In 5V Out

Order Code:  

49-8199

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RAZ-2405S/H  Copy to clipboard
 Report an error

Discontinued

The Recom RAZ-2405S/H is a 1W Unregulated SMD DC/DC Converter from the RAZ series. With a low profile design and a footprint of just 18mm x 9mm, this open frame converter is ideal for applications with space restrictions or high temperature requirements. The converter offers full compatibility with vapour-phase reflow soldering, and an isolation of 2kV DC.
  • Input voltage: 24V DC
  • Output voltage: 5V DC
  • Output power: 1W
  • Operating Temperature from -40°C to +85°C
  • Weight: 1.6g
  • Dimensions: 18(L) x 8.7(W)mm
  • 2kVDC Isolation
  • Type: DC-DC Converter RAZ Series
  • Manufacturer's part: RAZ-2405S/H

Reviews


Be the first to submit a review