Christmas Opening Hours and Delivery Dates here
Recom 10016221 RO-0505S/E 1W DC/DC Converter 5V In 5V Out

Recom 10016221 RO-0505S/E 1W DC/DC Converter 5V In 5V Out

Order Code:

49-7115

Brand: Recom MPN: RO-0505S/E

Discontinued


A Recom unregulated DC/DC converter from the RO/E series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required. This DC/DC Converter has a High Efficiency up to 84% (/E).


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Output current: 200mA
  • Input voltage: 5V
  • Output voltage: 5V
  • Specification: SIP4
  • High efficiency: 85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO/E Series
  • Manufacturer's part: RO-0505S/E
Output Voltage 5V
Input Voltage Range 5V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SIP-4
Temperature Range -40 to +85°C

Trustpilot