Christmas Opening Hours and Delivery Dates here
Recom 10016204 RB-3.305S/E 1W DC/DC Converter SIP7 3.3V In 5V Out

Recom 10016204 RB-3.305S/E 1W DC/DC Converter SIP7 3.3V In 5V Out

Order Code:

49-7105

Brand: Recom MPN: RB-3.305S/E

Discontinued


The Recom RB-3.305S/E is a High Efficiency Unregulated Single Output 1W DC/DC Converter. It has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features, and offers 1KV DC Isolation, a -40°C to +85°C operating temperature range and a standard pin-out.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Material: UL94-VO
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Output voltage: 5V DC
  • Output current: 200mA
  • Specification: SIP7
  • Efficiency: 85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.6(L) x 6.0(W)mm
  • Type: DC to DC Converter RB/E Series
  • Manufacturer's part: RB-3.305S/E
Output Voltage 5V
Input Voltage Range 3.3V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot