Christmas Opening Hours and Delivery Dates here
Recom 10015911 RTM-1205S/H DC/DC Converter 12V In 5V Out

Recom 10015911 RTM-1205S/H DC/DC Converter 12V In 5V Out

Order Code:

49-8250

Brand: Recom MPN: RTM-1205S/H

Discontinued


This Recom RTM-1205S/H SMD 2W Unregulated DC/DC Converter is from the RTM series. This converter is one of the first low power DC/DC converters to feature full SMD construction. With a low profile design and a footprint of just 18mm x 8.70mm, this open frame module is ideal for applications with space restrictions or high temperature requirements. The converter offers a very high isolation of 3kVDC, making it suitable for extreme environments and medical applications.


  • Input voltage: 12V DC
  • Output voltage: 5V DC
  • Output power: 2W
  • Operating Temperature from -40°C to +90°C
  • Weight: 1.4g
  • Efficiency: 79%
  • Dimensions: 18(L) x 8.7(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RTM-S Series
  • Manufacturer's part: RTM-1205S/H
Output Voltage 5V
Input Voltage Range 12V
Power Rating 2W
Output Current 400mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +90°C

Trustpilot