Christmas Opening Hours and Delivery Dates here
Recom 10015901 RAM-2405S/H DC/DC Converter 24V In 5V Out

Recom 10015901 RAM-2405S/H DC/DC Converter 24V In 5V Out

Order Code:

49-8196

Brand: Recom MPN: RAM-2405S/H

Discontinued


The Recom RAM-2405S/H is a 1W Unregulated SMD DC/DC Converter from the RAM series. With a low profile design and a footprint of just 18mm x 9mm, this open frame converter is ideal for applications with space restrictions or high temperature requirements. The converter offers a very high isolation of 4kV DC, making it suitable for extreme environments and medical applications.


  • Input voltage: 24V DC
  • Output voltage: 5V DC
  • Output power: 1W
  • Operating Temperature from -40°C to +100°C
  • Weight: 1.3g
  • Dimensions: 18(L) x 8.7(W)mm
  • 4kVDC Isolation
  • Type: DC-DC Converter RAM Series
  • Manufacturer's part: RAM-2405S/H
Output Voltage 5V
Input Voltage Range 24V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +100°C

Trustpilot