The Recom R0.5Z-1212 is a Single Output 0.5W Isolated DC/DC converter that has been designed for isolating or converting DC power rails where board space is at a premium. Although no larger than a standard unregulated SMD converter, the R0.5Z-1212 also incorporates an internal linear regulator to deliver a stable output voltage which makes it ideal for powering logic level or supply voltage sensitive circuitry.
- 1kVDC Isolation
- Input voltage: 12V DC
- Output voltage: 12V DC
- Output current: 33mA
- Power: 0.5W
- Efficiency: 62%
- Operating Temperature from -40°C to +85°C (without derating)
- Weight: 1.2g
- Dimensions: 15.24(L) x 10.7(W)mm
- Type: DC-DC Converter R0.5Z Series
- Manufacturer's part: R0.5Z-1212
| Output Voltage |
12V |
| Input Voltage Range |
12V |
| Power Rating |
0.5W |
| Output Current |
42mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |