Christmas Opening Hours and Delivery Dates here
Recom 10014344 R0.5Z-0505 DC/DC Converter 5V In 5V Out

Recom 10014344 R0.5Z-0505 DC/DC Converter 5V In 5V Out

Order Code:

49-8184

Brand: Recom MPN: R0.5Z-0505

Discontinued


The Recom R0.5Z-0505 is a Single Output 0.5W Isolated DC/DC converter that has been designed for isolating or converting DC power rails where board space is at a premium. Although no larger than a standard unregulated SMD converter, the R0.5Z-0505 also incorporates an internal linear regulator to deliver a stable output voltage which makes it ideal for powering logic level or supply voltage sensitive circuitry.


    • 1kVDC Isolation
    • Input voltage: 5V DC
    • Output voltage: 5V DC
    • Output current: 100mA
    • Power: 0.5W
    • Efficiency: 50%
    • Operating Temperature from -40°C to +85°C (without derating)
    • Weight: 1.2g
    • Dimensions: 15.24(L) x 10.7(W)mm
    • Type: DC-DC Converter R0.5Z Series
    • Manufacturer's part: R0.5Z-0505
Output Voltage 5V
Input Voltage Range 5V
Power Rating 0.5W
Output Current 100mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot