The Recom R1Z-2405 is a Single Output 1W Isolated DC/DC converter that has been designed for isolating or converting DC power rails, where an SMD format with regulated output is required. Although it is no larger than a standard unregulated SMD converter, the R1Z-2405 also delivers a stable output voltage which makes it ideal for powering logic level or supply voltage sensitive circuitry. This converter is supplied with 1kVDC Isolation.
- 1kVDC Isolation
- Input voltage: 24V DC
- Output voltage: 05V DC
- Output current: 200mA
- Power: 1W
- Operating Temperature from -40°C to +70°C (without derating)
- Weight: 1.6g
- Dimensions: 15.24(L) x 10.7(W)mm
- Type: DC-DC Converter R1Z Series
- Manufacturer's part: R1Z-2405/HP
| Output Voltage |
5V |
| Input Voltage Range |
24V |
| Power Rating |
1W |
| Output Current |
200mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +70°C |