Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10014341 R1Z-0505/HP DC/DC Converter 5V In 5V Out

Recom 10014341 R1Z-0505/HP DC/DC Converter 5V In 5V Out

Order Code:  

49-8187

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R1Z-0505/HP  Copy to clipboard
 Report an error

Discontinued

The Recom R1Z-0505/HP is a Single Output 1W Isolated DC/DC converter that has been designed for isolating or converting DC power rails, where an SMD format with regulated output is required. Although it is no larger than a standard unregulated SMD converter, the R1Z-0505/HP also delivers a stable output voltage which makes it ideal for powering logic level or supply voltage sensitive circuitry. This converter is supplied with 2kVDC Isolation and continuous short circuit protection.
  • 2kVDC Isolation
  • Input voltage: 05V DC
  • Output voltage: 05V DC
  • Output current: 200mA
  • Power: 1W
  • Operating Temperature from -40°C to +70°C (without derating)
  • Weight: 1.6g
  • Continuous short circuit protection
  • Dimensions: 15.24(L) x 10.7(W)mm
  • Type: DC-DC Converter R1Z Series
  • Manufacturer's part: R1Z-0505/HP

Reviews


Be the first to submit a review