Christmas Opening Hours and Delivery Dates here
Recom 10014321 RSO-1205SZ DC/DC Converter 12V In 5V Out

Recom 10014321 RSO-1205SZ DC/DC Converter 12V In 5V Out

Order Code:

49-8239

Brand: Recom MPN: RSO-1205SZ

Discontinued


The Recom RSO-0505SZ is a Single Output 1W DC/DC Converter from the RSO Series. This isolated high-power-density converter has an industrial temperature range of -40°C to +85°C and extra features like On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs. The RSO-0505SZ is supplied in a SIP8 package with a 4:1 input voltage range.


  • 4:1 Voltage input range
  • Input voltage: 12V DC
  • Output voltage: 5V DC
  • Output power: 1W
  • SIP 8 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 4.7g
  • Efficiency: 73-78%
  • Dimensions: 21.8(L) x 9.2(W)mm
  • 1kVDC Isolation
  • Type: DC-DC Converter RSO-S Series
  • Manufacturer's part: RSO-1205S

Trustpilot