Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10014255 R1S-0515 1W DC/DC Converter 5V In 15V Out

Recom 10014255 R1S-0515 1W DC/DC Converter 5V In 15V Out

Order Code:  

49-6818

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R1S-0515  Copy to clipboard
 Report an error

Discontinued

The Recom R1S-0515 DC/DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation, and voltage matching applications where an SMD converter is required.

The 1W R1S-0515 has 8-pins out of 8 fitted, and is supplied with an input voltage of 5V DC and an output voltage of 15V DC.

The DC/DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating. The DC-DC converter is suitable for fully automated assembly including vapour phase soldering.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 1000V DC
  • Output current: 66mA
  • Output voltage: 15V DC
  • Power: 1W
  • Specification: SMD
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.75(L) x 10.7(W)
  • Type: 1W DC/DC Converter R1S_R1D Series
  • Manufacturer's part: R1S-0515
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 66mA
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review