Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10014032 R05P212S/P 2W DC/DC Converter 5V In 12V Out

Recom 10014032 R05P212S/P 2W DC/DC Converter 5V In 12V Out

Order Code:  

49-6808

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R05P212S/P  Copy to clipboard
 Report an error

Discontinued

The Recom R05P212S/P DC/DC Converter has been especially designed for IGBT driver circuits. It has an asymmetric output of 12V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required. The module is supplied with an input voltage of 5V DC and offers up to 5.2kVDC/1sec isolation. The converters operate reliably at temperatures between -40°C and +85°C without derating and with an efficiency of up to 75%, to meet the requirements of the different IGBT applications.

This R05P212S/P offers Continuous Short Circuit Protection is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 8000V DC
  • Output current: 167mA
  • Output voltage: 12V DC
  • Power: 2W
  • Continuous Short Circuit Protection
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 2W DC/DC Converter RxxP2xx Series
  • Manufacturer's part: R05P212S/P
Mounting Style SIP-7
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 167mA
Power Rating 2W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review