Christmas Opening Hours and Delivery Dates here
Recom 10011772 RNM-3.305S 1W DC/DC Converter 3.3V In 5V Out

Recom 10011772 RNM-3.305S 1W DC/DC Converter 3.3V In 5V Out

Order Code:

49-6903

Brand: Recom MPN: RNM-3.305S

Discontinued


This Recom RNM-3.305S is an Ultra Compact isolated 1W Single Output DC/DC Converter for applications where board space is at a premium. Despite its small size, the converter is fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating).

The converter has a 2.54mm pitch and an isolation of 1kVDC.


  • Grid pitch: 2.54mm
  • Input voltage: 3.3V DC
  • Insulation voltage: 1000V DC
  • Output current: 200mA
  • Output voltage: 5V DC
  • Power: 1.0W
  • Specification: DIP6
  • Efficiency: 70-78%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 8.3(L) x 8.3(W)
  • Type: DC to DC Converter RNM Series
  • Manufacturer's part: RNM-3.305S
Output Voltage 5V
Input Voltage Range 3.3V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style DIP-6
Temperature Range -40 to +85°C

Trustpilot