Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10011765 RNM-3.33.3S 1W DC/DC Converter 3.3V In 3.3V Out

Recom 10011765 RNM-3.33.3S 1W DC/DC Converter 3.3V In 3.3V Out

Order Code:  

49-6904

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RNM-3.33.3S  Copy to clipboard
 Report an error

Discontinued

This Recom RNM-3.33.3S is an Ultra Compact isolated 1W Single Output DC/DC Converter for applications where board space is at a premium. Despite its small size, the converter is fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating).

The converter has a 2.54mm pitch and an isolation of 1kVDC.


  • Grid pitch: 2.54mm
  • Input voltage: 3.3V DC
  • Insulation voltage: 1000V DC
  • Output current: 303mA
  • Output voltage: 3.3V DC
  • Power: 1.0W
  • Specification: DIP6
  • Efficiency: 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 8.3(L) x 8.3(W)
  • Type: DC to DC Converter RNM Series
  • Manufacturer's part: RNM-3.33.3S
Mounting Style DIP-6
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 3.3V
Output Current Min N/A
Output Current Max 303mA
Power Rating 1W
Supply Voltage Range 3.3V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review