Ansmann 1001-0126 WiLine 15R Wireless Charger

MPN
1001-0126
Brand
Ansmann
EAN-13
4013674184897
Order Code
18-4312
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/05/2026

The ANSMANN WiLine 15R wireless charger is a inductive wireless charger with integrated LED display which is compatible with all Qi-capable smartphones and Qi receivers. It is extremely compact with a light housing.
  • input: 5 - 12 V DC / 2 A
  • output: 5 - 9 V DC / 1,67 A / 15 W
  • includes USB type C to USB cable
  • charge efficiency: 75,0 %
Type Inductive wireless charging
Battery Sizes Charged Wireless Multi Cell
Number of Batteries Charged 1
Chemistry Wireless Mobile Phone
Input 5 - 12 V DC / 2 A
Nominal Voltage 2A
Output Current 9A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot