Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Output Current:
Re-reeling orders placed after 16:30 will be processed the next working day.
This Comfort Plus Battery Charger charges AAA, AA & PP3 9V batteries precisely and quickly. All thanks to the 'Perfect 7' charge technology this battery charger maximises the service life and performance of the rechargeable batteries.
The simple 3-colour LED display makes it easy to read the individual cell status.
Supplied with 4 x AA 2100mAh batteries.
Type | Battery charger |
---|---|
Chemistry | NiCd, NiMH |
Battery Size | AA, AAA, PP3 |
Nominal Voltage | 100 to 240V |
Output Current | 2100mAh |
To use this facility please Sign In.
Sign In