Ansmann 1001-0092-01 Comfort Smart with 4x AA2100 Battery Charger

Order Code:

18-4259

Brand: Ansmann MPN: 1001-0092-01 EAN-13: 4013674171835
Qty Unit Price (Ex VAT)
10+ £29.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1 in stock, despatched same dayBack-order availability date - 16/03/2026

The Ansmann Comfort Smart battery charger is the next level in NiMH charging technology.

The good people at Ansmann have developed the Perfect 7 technology as a safer and more efficient way of charging your NiMH batteries, prolonging your battery's life as well as using USB power for the charging source.

At the start of charging the charger will check the battery and if the charger thinks the battery is not up to scratch it will flash red to let you know that the battery is no good. After the charging is complete the charger will give a gentle pulsed trickle charge, making sure your batteries are ready when you need them.

A clever feature of the charger is that if the USB power supply doesn't give sufficient current for the charger to fully operate, the charger will put the process on hold for one or two of the batteries (with an orange flashing light) and charge those once the others are fully charged


  • Fast charger for 1 to 4 NiMH AA or AAA batteries
  • Supplied with batteries
  • Microprocessor PERFECT 7 technology
  • Powered by USB (home USB charger, laptop or PC, powerbank)
  • Micro USB socket
  • 3 Colour status LED
  • Includes micro USB cable
  • Multiple protection
  • Typical charge times AAA 1000mAh 3 hours, AA 2100mAh 3 hours

DC Input socketMicro USB socket
DC Input voltage5V
DC Input current max.2400mA
Cell capacity max.AAA 1500mAh, AA 3000mAh
Charge currentAAA 400mA, AA 800mA
Trickle charge currentAAA 6.5mA, AA 13mA

Type USB charger
Battery Sizes Charged AA, AAA
Chemistries Charged NiMH
Nominal Voltage 5V
Output Current 2400A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot