Ansmann 1001-0080-UK Powerline 4 Ultra UK/EU Intelligent Li-Ion/NiMH Charger

MPN
1001-0080-UK
Brand
Ansmann
EAN-13
4013674161089
Order Code
18-4237
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £65.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 28/05/2026

The Ansmann 1001-0080-UK Powerline 4 Ultra is a NiMH & Li-Ion battery charger suitable for AAA, AA, C & D NiMH rechargeable batteries as well as Lithium-Ion 10400 - 32650 rechargeable batteries.


  • LCD display shows battery voltage, current, capacity, charge time, charge mode and charge status
  • No. of charging positions: 4
  • Max. charging capacity: 12000mAh
  • Input 12V DC, 3A
  • Separate plug-in power supply
  • Charger unit includes USB output 5V, 2A
  • Dimensions - charger: 170 x 109.8 x 37.5mm
  • Dimensions - power supply: 90 x 49 x 40.4 (62.4 including plug pins)
  • Ansmann type Powerline 4 Ultra, 1001-0080
Type Universal
Battery Sizes Charged AAA, AA, C, D
Number of Batteries Charged 4
Chemistry NiMH
Chemistries Charged Li-Ion, NiMH
Input 12V DC, 3A
Max. charging capacity 12000mAh
Nominal Voltage 1.2, 3.6V
Output Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot