Ansmann 1001-0079-UK Powerline 4.2 Pro UK/EU Intelligent NiMH Charger

MPN
1001-0079-UK
Brand
Ansmann
EAN-13
4013674161034
Order Code
18-4238
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £49.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 days

The Ansmann 1001-0079-UK Powerline 4.2 Pro is a battery charger suitable for NiMH & NiCd AAA & AA rechargeable batteries.


  • LCD display shows battery voltage, current, capacity, time and charge status
  • No. of charging positions: 4
  • Max. charging capacity: 3200mAh
  • Input 12V DC, 1.5A
  • Separate plug-in power supply
  • Charger unit includes USB output 5V, 2A
  • Dimensions - charger: 130 x 80 x 31mm
  • Dimensions - power supply: 74 x 44 x 34mm (65mm including plug pins)
  • Ansmann type Powerline 4.2 Pro, 1001-0079
Type Universal
Battery Sizes Charged AA, AAA
Number of Batteries Charged 4
Chemistry NiMH
Chemistries Charged NiCd, NiMH
Input 12V DC, 1.5A
Max. charging capacity 3200mAh
Nominal Voltage 1.4V
Output Current 1.8A

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot