The Ansmann 1001-0022 is a Regulated USB Traveller Charger that has a single USB port for modern day applications such as iPhones, iPods, BlackBerrys and MP3 players. The charger supplies a voltage of 5V and total output current of 1A.
As well as running from a wide input voltage of 100-240V, the charger is supplied with a range of jack plugs to suit most applications and several adaptors for worldwide use.
- Supplied adaptors: UK Standard 13A, US, AU and EU
- Input voltage: 100 to 240V AC 60 to 50Hz
- Output voltage: 5V
- Output current: 1A
- Protection: IP 40
- Output electrical protection: short circuit: 4kV
- Operating temperature: 0C to +25C
- Storage temperature: -25C to +70C
- Weight: 82g
- Housing material: ABS Plastic
- Manufacturer's part: Ansmann 1001-0022 USB Traveller Charger