Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 1001-0017-UK ALCT 6-24/4 UK Lead Acid Charger 4.5Ah-160Ah

Order Code:  

18-4108

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1001-0017-UK  Copy to clipboard EAN-13: 4013674033287
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

The Ansmann ALCT 6-24/4 UK is a Lead Acid Battery Charger for 6V, 12V and 24V batteries. The 4A compact and lightweight charger is ideal for HGV's, cars, boats, motorcycles, scooters, wheeled garden equipment or children's vehicles.

The LED indicators of the charger clearly show the charge progress and lets you know when the battery is ready.

This high quality lead acid battery charger can be used for full recharging of batteries or for a gentle top-up during the winter, especially for motor bikes and vintage cars.

The charger has two modes:

  1. COLD TEMPERATURE mode: At temperatures below 5 °C (41 °F) the battery will be fully charged to 100% despite the cold.
  2. REFRESH mode: If the battery is completely discharged, the charger automatically switches to refresh mode and charges the battery for 20min. by pulse charging until a sufficient voltage for the normal charging process has been reached. After the completion of the refresh mode a normal charging process can be started.

  • Lead acid charger for 6V/12V/24V lead acid, SLA batteries
  • With the help of high-quality pole terminals a f ast and reliable contact of lead acid batteries is possible
  • Automatic voltage identification / Autosensing
  • Clear LED display - easy to use
  • Adjustable charging current
  • Automatic REFRESH mode, if the battery is completely discharged
  • Selectable COLD TEMP mode at cold temperatures
  • Faulty cell detection
  • Protection against short-circuit, wrong polarity and overcharge
  • Automatic start of recharge, if the battery is left connected to the charger
  • Ideal maintenance of lead acid batteries during winter time - no deep discharge
  • Power cable 1.8m, charging cable 2m
  • Protected against dirt and water jets thanks to IP65
  • Manufacturer's part: Ansmann ALCT 6-24/4 UK


Type Lead acid charger
Chemistry Lead acid
Battery Size Various
Nominal Voltage 6, 12, 24V
Output Current 4A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review