Christmas Opening Hours and Delivery Dates here

Ansmann 1001-0004-UK Energy 16+ Intelligent Fast NiMH Charger

Order Code:

18-3945

Brand: Ansmann MPN: 1001-0004-UK EAN-13: 4013674020782
Qty Unit Price (Ex VAT)
4+ £121.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 01/01/2026

The Ansmann 16 Plus is an intelligent charger designed to be speedy but not to the detriment of your rechargeable batteries. On insertion into the Energy 16, your batteries are tested to see what type of suitable charge should be applied and charging commences automatically.

The charger is ideal for 1 to 12 AAA or AA cells or mixed, 1 to 6, C cells or D cells, as well as, 1 to 2, 9V batteries. The charger will automatically diagnosis the condition of the inserted cells with an automatic start of the refreshing process and/or pre-charging process, if required. The charger also has 2x USB charging sockets.

The Energy 16 plus has a microprocessor controlled charging function, multiple over charging protection, battery full detection, individual supervision of each cell position, faulty cell detection, alkaline battery detection and automatic switch to trickle charge. The charger is ideal for worldwide use, due to electronic switch mode power supply and interchangeable power supply.


  • Suitable for NiMH/NiCd rechargeable batteries
  • Charge USB devices
  • Capacity quick test of the inserted cells for approx. 10 seconds
  • LED green: capacity over 80% of the nominal capacity
  • LED orange: capacity between 25-80% of the nominal capacity
  • LED red: capacity under 25% of the nominal capacity
  • Auto-diagnosis of the inserted cells with automatic start of a pre- charging and/or refreshing process
  • Fast charging
  • Microprocessor controlled charging
  • Battery full detection (-dV)
  • Automatic switch to trickle charge
  • Multiple over charging protection
  • Individual supervision of each cell position
  • Faulty cell and alkaline battery detection
  • Easiest handling due to fully automatic control
  • Clear indicators and controls for each charging position
  • Reverse polarity protection
  • For worldwide use
  • 3 year guarantee

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot