Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B82141A1105J 1000µH ±5% 55mA RF Axial SBC Choke

Order Code:  

51-7610

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B82141A1105J  Copy to clipboard
 Report an error

Discontinued

A 1000µH RF axial leaded Small Bobbin Core (SBC) choke that consists of a mini ferrite drum core wound with enamelled copper wire in a flame-retardant lacquer coating. The small size and relatively high current handling capability of this inductor makes it suitable for applications such as RF blocking and filtering, decoupling and interference suppression.


  • Central axial leads
  • Suitable for wave soldering
  • Inductance marked with colour bands
  • Base material CuAG0.1
  • Hot-dip tinned with pure tin
  • Body dimensions Ø3 x 6.8mm
  • Lead Ø 3mm max.
Type Axial RF SBC
Inductance 1mH
Tolerance 5%
Rated Current 55mA
DC Resistance 33Ω

Reviews


Be the first to submit a review