Fiskars 1000613 Xtract™ SW73 Garden Pruning Saw 160mm

Order Code:

96-0109

Brand: Fiskars MPN: 1000613 EAN-13: 6411501238702
Qty Was Unit Price (Ex VAT)
1+ £23.99 £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 2 working days

The Fiskars Xtract Garden Pruning Saw efficiently cuts fresh wood. It has a handy belt clip that retracts when in use, and a finger guard to protect the fingers from sliding onto the blade. The SoftGrip™ handle ensures a safe grip.

Cuts on the pull stroke.

The Fiskars FSK123870 SW73 Garden Pruning Saw has the following specifications:
Blade length: 160mm.
Working blade length: 120cm.
Maximum cutting diameter: 70mm.
Total length: 223mm.
Weight: 130g.


Type Saw
Length 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot