Christmas Opening Hours and Delivery Dates here
Recom 10004742 R12P212S 2W DC/DC Converter 12V In 12V Out

Recom 10004742 R12P212S 2W DC/DC Converter 12V In 12V Out

Order Code:

49-6805

Brand: Recom MPN: R12P212S

Discontinued


The Recom R12P212S DC/DC Converter has been especially designed for IGBT driver circuits. It has an asymmetric output of 12V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required. The module is supplied with an input voltage of 12V DC and offers up to 5.2kVDC/1sec isolation. The converters operate reliably at temperatures between -40°C and +85°C without derating and with an efficiency of up to 75%, to meet the requirements of the different IGBT applications.

This R12P212S is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Power: 2W
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 2W DC/DC Converter RxxP2xx Series
  • Manufacturer's part: R12P212S
Output Voltage 12V
Input Voltage Range 12V
Power Rating 2W
Output Current 167mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot