Christmas Opening Hours and Delivery Dates here
Recom 10004585 R05P215S/P 2W DC/DC Converter 5V In 15V Out

Recom 10004585 R05P215S/P 2W DC/DC Converter 5V In 15V Out

Order Code:

49-6803

Brand: Recom MPN: R05P215S/P

Discontinued


The Recom R05P215S/P DC/DC Converter has been especially designed for IGBT driver circuits. It has an asymmetric output of 15V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required. The module is supplied with an input voltage of 5V DC and offers up to 5.2kVDC/1sec isolation. The converters operate reliably at temperatures between -40°C and +85°C without derating and with an efficiency of up to 75%, to meet the requirements of the different IGBT applications.

This R05P215S/P offers Continuous Short Circuit Protection and is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Power: 2W
  • Continuous Short Circuit Protection
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 2W DC/DC Converter RxxP2xx Series
  • Manufacturer's part: R05P215S/P
Output Voltage 15V
Input Voltage Range 5V
Power Rating 2W
Output Current 132mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot