Christmas Opening Hours and Delivery Dates here
Recom 10004257 R05P209S 2W DC/DC Converter 5V In 9V Out

Recom 10004257 R05P209S 2W DC/DC Converter 5V In 9V Out

Order Code:

49-6802

Brand: Recom MPN: R05P209S

Discontinued


The Recom R05P209S DC/DC Converter has been especially designed for IGBT driver circuits. It has an asymmetric output of 9V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required. The module is supplied with an input voltage of 5V DC and offers up to 5.2kVDC/1sec isolation. The converters operate reliably at temperatures between -40°C and +85°C without derating and with an efficiency of up to 75%, to meet the requirements of the different IGBT applications.

This R05P209S is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Output voltage: 9V DC
  • Power: 2W
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 2W DC/DC Converter RxxP2xx Series
  • Manufacturer's part: R05P209S
Output Voltage 9V
Input Voltage Range 5V
Power Rating 2W
Output Current 222mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot