Christmas Opening Hours and Delivery Dates here

Recom 10004222 RS3-2415D 3W DC/DC Converter 18-36V In 15V/15V Out

Order Code:

49-6933

Brand: Recom MPN: RS3-2415D EAN-13: 2050001331274
Qty Unit Price (Ex VAT)
1+ £16.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Recom SIP 8 3W RS3-2415D Isolated DC/DC converter has an input voltage range of 2:1. The Dual Output converter has a wide operating temperature range -40°C to +81°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-2415D is supplied with the standard 1kVDC isolation.
  • Grid pitch: 2.54mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1000V DC
  • Output current: ±100mA
  • Output voltage: ±15V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 83%
  • Operating Temperature from -45°C to +97°C
  • Dimensions: 21.8(L) x 9.2(W)
  • Type: DC to DC Converter RS3 Dual Series
  • Manufacturer's part: RS3-2415D

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot