Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10004218 RS3-0505D 3W DC/DC Converter 4.5-9V In 5V/5V Out

Recom 10004218 RS3-0505D 3W DC/DC Converter 4.5-9V In 5V/5V Out

Order Code:  

49-6921

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RS3-0505D  Copy to clipboard
 Report an error

Discontinued

The Recom SIP 8 3W RS3-0505D Isolated DC/DC converter has an input voltage range of 2:1. The Dual Output converter has a wide operating temperature range -40°C to +81°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-0505D is supplied with the standard 1kVDC isolation.
  • Grid pitch: 2.54mm
  • Input voltage: 4.5 - 9V DC
  • Insulation voltage: 1000V DC
  • Output current: ±300mA
  • Output voltage: ±5V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 76-80%
  • Operating Temperature from -45°C to +97°C
  • Dimensions: 21.8(L) x 9.2(W)
  • Type: DC to DC Converter RS3 Dual Series
  • Manufacturer's part: RS3-0505D

Reviews


Be the first to submit a review