Christmas Opening Hours and Delivery Dates here
Recom 10004217 RS3-0515D 3W DC/DC Converter 4.5-9V In 15V/15V Out

Recom 10004217 RS3-0515D 3W DC/DC Converter 4.5-9V In 15V/15V Out

Order Code:

49-6923

Brand: Recom MPN: RS3-0515D

Discontinued


The Recom SIP 8 3W RS3-0515D Isolated DC/DC converter has an input voltage range of 2:1. The Dual Output converter has a wide operating temperature range -40°C to +81°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-0515D is supplied with the standard 1kVDC isolation.


  • Grid pitch: 2.54mm
  • Input voltage: 4.5 - 9V DC
  • Insulation voltage: 1000V DC
  • Output current: ±100 mA
  • Output voltage: ± 15V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 79-83%
  • Operating Temperature from -45°C to +97°C
  • Dimensions: 21.8(L) x 9.2(W)
  • Type: DC to DC Converter RS3 Dual Series
  • Manufacturer's part: RS3-0515D
Output Voltage -15V
Input Voltage Range 4.5 to 9V
Power Rating 3W
Output Current -100mA
Number of Outputs 2
Mounting Style SIP-8
Temperature Range -40 to +71°C

Trustpilot