Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10004205 RS3-1212S 3W DC/DC Converter 9-18V In 12V Out

Recom 10004205 RS3-1212S 3W DC/DC Converter 9-18V In 12V Out

Order Code:  

49-6927

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RS3-1212S  Copy to clipboard
 Report an error

Discontinued

The Recom SIP 8 3W RS3-0505S Isolated DC/DC converter has an input voltage range of 2:1. The Single Output converter has a wide operating temperature range -40°C to +71°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-0505S is supplied with the standard 1kVDC isolation.
  • Grid pitch: 2.54mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1000V DC
  • Output current: 250mA
  • Output voltage: 12V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 80-81%
  • Operating Temperature from -40°C to +71°C
  • Dimensions: 21.8(L) x 9.2(W)
  • Type: DC to DC Converter RS3 Series
  • Manufacturer's part: RS3-1212S

Reviews


Be the first to submit a review